1-208657-0

TE Connectivity
571-1-208657-0
1-208657-0

Mfr.:

Description:
Standard Circular Connector RECPT ASSY SIZE 11-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,52 € 29,52 €
25,10 € 251,00 €
21,40 € 577,80 €
20,41 € 1.102,14 €
19,89 € 2.148,12 €
19,39 € 5.235,30 €
2.511 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Connector
RoHS:  
REACH - SVHC:
Connector Assemblies
8 Position
Socket (Female)
11
Panel
Through Hole
Gold
Thermoplastic (TP)
17.48 mm
28.58 mm
CPC
Tray
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Lead Free Solder Processes: Wave solder capable to 240 deg C
Mating Style: Threaded
Mounting Angle: Straight
Mounting Type: Flange with Threaded Inserts
Product Type: Standard Circular Connector
Shell Style: Receptacle
Factory Pack Quantity: 27
Subcategory: Circular Connectors
Termination Post Length: 14.58 mm
Thread Size: 5/8-24
Tradename: CPC Series 2
Unit Weight: 7,310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99