1-207216-7

TE Connectivity
571-1-207216-7
1-207216-7

Mfr.:

Description:
Standard Circular Connector CPC RECEPT ASSEMBLY SIZE 17-28

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 110

Stock:
110
Can Dispatch Immediately
On Order:
120
Expected 8/10/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,74 € 33,74 €
27,40 € 274,00 €
26,08 € 625,92 €
25,35 € 1.216,80 €
24,45 € 2.934,00 €
23,31 € 6.153,84 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Connector
RoHS:  
Connector Assemblies
28 Position
Socket (Female)
17
Panel
Through Hole
Gold
Thermoplastic (TP)
26.67 mm
36.32 mm
CPC
Bulk
Brand: TE Connectivity
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Lead Free Solder Processes: Wave solder capable to 260 deg C
Mating Style: Threaded
Mounting Angle: Straight
Mounting Type: Flange with Mounting Holes
Product Type: Standard Circular Connector
Factory Pack Quantity: 24
Subcategory: Circular Connectors
Termination Post Length: 15.98 mm
Thread Size: 15/16-20
Tradename: CPC Series 2
Unit Weight: 27,499 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Series 2 High Density Circular Connectors (CPC)

TE Connectivity's (TE) Series 2 High Density Circular Plastic Connectors (CPC) are designed to accept Size 20 DF (precision formed) and Size 20 DM (screw machined) pin and socket contacts with a 0.040"/1.02mm pin diameter. The Size 20 DF contacts are available in crimp and solder versions, as well as a posted version for wrap-type and PC board applications. TE Series 2 High Density Circular Plastic Connectors offer a current-carrying capability of up to 7.5A. Many connector arrangements offer both standard and reverse sex contact loading, ranging from 8 to 63 positions.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability. 

Circular Plastic Connectors

TE Connectivity's (TE) Circular Plastic Connectors (CPC) feature built-in pin and socket protection. These connectors are polarized for proper mating of connector halves, with removable contacts and a replaceable coupling ring that makes field repair easy. They are made of stabilized, heat-resistant, self-extinguishing thermoplastic material. Mounting options include panel mount, free-hanging, and wire-to-board. The receptacle and plug housings accept Type III+ or Size 20 signal contacts, Type XII power contacts, or AMP contacts. The housings come in configurations designed to handle signal, power, or combinations of signal and power in the same housing. TE Circular Plastic Connectors can be used practically anywhere signal and power either enter or exit a system.