1-2040444-1

TE Connectivity
571-1-2040444-1
1-2040444-1

Mfr.:

Description:
Headers & Wire Housings DYNAMIC 1500T TAB HSG 3PX F/H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.969

Stock:
1.969 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,593 € 0,59 €
0,502 € 5,02 €
0,449 € 11,23 €
0,427 € 42,70 €
0,353 € 88,25 €
0,347 € 416,40 €
0,309 € 865,20 €
0,292 € 2.920,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
3 Position
3.5 mm (0.138 in)
3 Row
Cable Mount / Free Hanging
Crimp
Pin (Male)
D-1000
DYNAMIC SERIES
Wire-to-Wire
- 55 C
+ 105 C
Bulk
Brand: TE Connectivity
Product Type: Headers & Wire Housings
Factory Pack Quantity: 400
Subcategory: Headers & Wire Housings
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Dynamic Series Ruggedized Connectors

TE Connectivity's (TE) Dynamic Series Ruggedized Connectors are designed for use in control systems and in a wide range of applications requiring high-density, signal, and power. The series features a ruggedized, industrialized package that provides connector solutions ranging from signal-level circuitry to power circuit connectivity. The portfolio includes wire-to-board, wire-to-panel, and wire-to-wire connectors with a diverse range of housings. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required. A centralized wiring system saves time and costs by offering a modular capability that allows for expansion as needed. Typical applications for TE Dynamic Series Ruggedized Connectors include industrial control, Human Machine Interface (HMI), data communication, robotics, power distribution, and more.