1-201357-1

TE Connectivity
571-1-201357-1
1-201357-1

Mfr.:

Description:
Rack & Panel Connectors MALE BLOCK 34 PL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 359

Stock:
359 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,61 € 11,61 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Rack & Panel Connectors
RoHS:  
Connectors
34 Position
Panel
M
Brand: TE Connectivity
Contact Type: Pin
Product Type: Rack & Panel Connectors
Factory Pack Quantity: 85
Subcategory: Backplane Connectors
Tradename: M SERIES/V.35
Unit Weight: 16,655 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY