1-2013496-0

571-1-2013496-0
1-2013496-0

Mfr.:

Description:
FFC & FPC Connectors 0.3MM 29POS FPC/FCC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 542

Stock:
542 Can Dispatch Immediately
Quantities greater than 542 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,26 € 1,26 €
1,09 € 10,90 €
1,05 € 26,25 €
0,98 € 98,00 €
0,886 € 221,50 €
0,811 € 405,50 €
0,726 € 726,00 €
0,68 € 1.360,00 €
Full Reel (Order in multiples of 4000)
0,655 € 2.620,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
29 Position
0.3 mm
SMD/SMT
Right Angle
Bottom Contact
Gold
200 mA
- 25 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: TE Connectivity
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Housing Colour: Natural
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 4000
Subcategory: FFC & FPC Connectors
Unit Weight: 61 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99