1-201046-2

TE Connectivity
571-1-201046-2
1-201046-2

Mfr.:

Description:
Rack & Panel Connectors KIT M SERIES GUIDE PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 146

Stock:
146
Can Dispatch Immediately
On Order:
4.000
Expected 6/16/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,55 € 6,55 €
5,90 € 59,00 €
5,71 € 114,20 €
5,44 € 272,00 €
5,17 € 517,00 €
4,79 € 958,00 €
4,63 € 2.315,00 €
4,29 € 4.290,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Rack & Panel Connectors
RoHS:  
Connectors
1 Position
Panel
Stainless Steel
Zinc
M
Accessory Type: Corner Guide Pin
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Packaging: Bulk
Product Type: Rack & Panel Connectors
Factory Pack Quantity: 100
Subcategory: Backplane Connectors
Tradename: M SERIES/V.35
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
7318190000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY