1-1986711-5

TE Connectivity
571-1-1986711-5
1-1986711-5

Mfr.:

Description:
Fixed Terminal Blocks SCREWLESS, SW,15P,5.0 PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,18 € 3.436,00 €
15,24 € 6.096,00 €
14,86 € 8.916,00 €
2.600 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Fixed Terminal Blocks
RoHS:  
15 Position
5 mm
Screwless
16 A
300 V
30 AWG
12 AWG
PCB Mount
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Tin
Housing Material: Polyamide (PA)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: Through Hole
Wire Orientation: Side
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.