1-1971030-3

TE Connectivity
571-1-1971030-3
1-1971030-3

Mfr.:

Description:
Headers & Wire Housings 3POS PLUG HSG FOR GIC 2.0 EV SERIES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.188

Stock:
10.188 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 0,21 €
0,159 € 1,59 €
0,132 € 3,30 €
0,118 € 11,80 €
0,101 € 25,25 €
0,084 € 100,80 €
0,077 € 231,00 €
0,069 € 372,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
Headers
Shrouded
3 Position
2 mm (0.079 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Wire-to-Board
- 30 C
+ 105 C
Brand: TE Connectivity
Product Type: Headers & Wire Housings
Factory Pack Quantity: 600
Subcategory: Headers & Wire Housings
Unit Weight: 229 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.