1-192048-1

TE Connectivity
571-1-192048-1
1-192048-1

Mfr.:

Description:
Heavy Duty Power Connectors MALE CONTACT LOUVERTAC BAND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 125000   Multiples: 125000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,30 € 287.500,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
Louvertac
16 Position
Brand: TE Connectivity
Pitch: 2.54 mm
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.