1-1827873-5

TE Connectivity
571-1-1827873-5
1-1827873-5

Mfr.:

Description:
Headers & Wire Housings 1100D HDR H 10PX AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 686

Stock:
686 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,27 € 4,27 €
4,24 € 42,40 €
2,80 € 70,00 €
2,77 € 102,49 €
2,66 € 295,26 €
2,62 € 678,58 €
2,39 € 6.013,24 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:
Headers
Shrouded
10 Position
2 mm (0.079 in)
2 Row
3.3 mm (0.13 in)
Solder Pin
Pin (Male)
Gold
D-1000
DYNAMIC SERIES
Tube
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Type: Tab
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Gender: Plug
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 37
Subcategory: Headers & Wire Housings
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Dynamic Series Ruggedized Connectors

TE Connectivity's (TE) Dynamic Series Ruggedized Connectors are designed for use in control systems and in a wide range of applications requiring high-density, signal, and power. The series features a ruggedized, industrialized package that provides connector solutions ranging from signal-level circuitry to power circuit connectivity. The portfolio includes wire-to-board, wire-to-panel, and wire-to-wire connectors with a diverse range of housings. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required. A centralized wiring system saves time and costs by offering a modular capability that allows for expansion as needed. Typical applications for TE Dynamic Series Ruggedized Connectors include industrial control, Human Machine Interface (HMI), data communication, robotics, power distribution, and more.