1-1827872-0

TE Connectivity
571-1-1827872-0
1-1827872-0

Mfr.:

Description:
Headers & Wire Housings DYNAMIC 1100D HDR ASSY V 40PX BLACK GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.202

Stock:
2.202 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,77 € 14,77 €
12,88 € 141,68 €
11,77 € 258,94 €
11,48 € 631,40 €
11,23 € 1.235,30 €
9,92 € 2.509,76 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
40 Position
2 mm (0.079 in)
2 Row
3.3 mm (0.13 in)
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
3.05 mm (0.12 in)
D-1000
DYNAMIC SERIES
Wire-to-Board
- 55 C
+ 105 C
Tube
Brand: TE Connectivity
Contact Material: Copper Alloy
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 11
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99