1-1813099-2

TE Connectivity
571-1-1813099-2
1-1813099-2

Mfr.:

Description:
Circular DIN Connectors 2.5mm SOCKET HSG ASSEMBLY(BLACK 3POS)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,94 € 5.820,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular DIN Connectors
RoHS:  
Housings
Receptacle
12 VDC
Bag
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Circular DIN Connectors
Factory Pack Quantity: 600
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538906000
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY