1-179960-3

TE Connectivity
571-1-179960-3
1-179960-3

Mfr.:

Description:
Headers & Wire Housings HDR ASSY 6P V X

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.426

Stock:
1.426 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1426 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,27 € 10,27 €
9,30 € 65,10 €
9,10 € 254,80 €
9,00 € 504,00 €
7,94 € 833,70 €
7,84 € 1.975,68 €
7,80 € 3.931,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
10.16 mm (0.4 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
D-5000
DYNAMIC SERIES
Wire-to-Board
- 55 C
+ 105 C
Tube
Brand: TE Connectivity
Product Type: Headers & Wire Housings
Factory Pack Quantity: 7
Subcategory: Headers & Wire Housings
Unit Weight: 25,586 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Dynamic Series Ruggedized Connectors

TE Connectivity's (TE) Dynamic Series Ruggedized Connectors are designed for use in control systems and in a wide range of applications requiring high-density, signal, and power. The series features a ruggedized, industrialized package that provides connector solutions ranging from signal-level circuitry to power circuit connectivity. The portfolio includes wire-to-board, wire-to-panel, and wire-to-wire connectors with a diverse range of housings. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required. A centralized wiring system saves time and costs by offering a modular capability that allows for expansion as needed. Typical applications for TE Dynamic Series Ruggedized Connectors include industrial control, Human Machine Interface (HMI), data communication, robotics, power distribution, and more.