1-178802-3

TE Connectivity
571-11788023
1-178802-3

Mfr.:

Description:
Headers & Wire Housings 3P PLUG HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.038

Stock:
5.038 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,18 € 1,18 €
0,869 € 8,69 €
0,793 € 19,83 €
0,764 € 76,40 €
0,718 € 179,50 €
0,681 € 340,50 €
0,585 € 585,00 €
0,58 € 1.450,00 €
0,543 € 2.715,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
3 Position
3.81 mm (0.15 in)
1 Row
Cable Mount / Free Hanging
Crimp
Pin (Male)
D-3000
DYNAMIC SERIES
Wire-to-Wire
- 55 C
+ 105 C
Bulk
Brand: TE Connectivity
Contact Type: Tab
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Gender: Plug
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 250
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC
Unit Weight: 5,144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Dynamic Series Ruggedized Connectors

TE Connectivity's (TE) Dynamic Series Ruggedized Connectors are designed for use in control systems and in a wide range of applications requiring high-density, signal, and power. The series features a ruggedized, industrialized package that provides connector solutions ranging from signal-level circuitry to power circuit connectivity. The portfolio includes wire-to-board, wire-to-panel, and wire-to-wire connectors with a diverse range of housings. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required. A centralized wiring system saves time and costs by offering a modular capability that allows for expansion as needed. Typical applications for TE Dynamic Series Ruggedized Connectors include industrial control, Human Machine Interface (HMI), data communication, robotics, power distribution, and more.

D-3000 First Mate Last Break (FMLB) Connectors

TE Connectivity's AMP D-3000 First Mate Last Break (FMLB) Connectors complement the D-3000 connectors. TE's D-3000 connector system allows the ground to be established prior to the power connection, and the ground is maintained until after the power connections are broken. FMLB connectors feature a vibration and shock design, an integrated keying function, and are IP20 certified. Contacts are gold plated for high conductivity and housings are keyed to prevent mismatch. D-3000 First Mate Last Break Connectors are ideal for applications where there are specific grounding requirements.