1-1775469-0

TE Connectivity
571-1-1775469-0
1-1775469-0

Mfr.:

Description:
Headers & Wire Housings 10 POS HDR R/A SMT 2.0mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.150

Stock:
2.150 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,07 € 1,07 €
0,912 € 9,12 €
0,77 € 77,00 €
Full Reel (Order in multiples of 600)
0,685 € 411,00 €
0,633 € 759,60 €
0,629 € 1.509,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
10 Position
2 mm (0.079 in)
1 Row
SMD/SMT
Solder
Right Angle
Pin (Male)
Tin
HPI
Wire-to-Board
- 25 C
+ 85 C
Reel
Cut Tape
Brand: TE Connectivity
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Headers & Wire Housings
Factory Pack Quantity: 600
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

HPI and CT Connectors

TE Connectivity / AMP High Performance Interconnects (HPI) polarized connectors feature reliable wire-to-board sockets and headers that provide audible click feedback when mating. The connectors are available in 2 to 15 positions and accommodate AWG 30 to 24 wire. TE Connectivity / AMP Common Termination (CT) Connectors feature mini 1.5mm and 2mm post header, receptacle, and crimp type housing assemblies for wire-to-board applications. The devices are available in 1 row and 2 row types and feature insulation displacement contacts (IDC).