1-1761607-3

TE Connectivity
571-1-1761607-3
1-1761607-3

Mfr.:

Description:
Headers & Wire Housings 100X100 HDR 2X020P R/A LPRO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 261

Stock:
261
Can Dispatch Immediately
On Order:
810
Expected 6/22/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,01 € 9,01 €
7,96 € 71,64 €
7,75 € 209,25 €
7,59 € 409,86 €
6,91 € 746,28 €
6,67 € 1.680,84 €
6,56 € 3.306,24 €
2.502 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
40 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Through Hole
Solder Pin
Right Angle
Pin (Male)
Gold
2.6 mm (0.102 in)
AMP-LATCH
AMP-LATCH
Wire-to-Board
- 65 C
+ 105 C
Tube
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic
Latching Type: Ejection
Product Type: Headers & Wire Housings
Factory Pack Quantity: 9
Subcategory: Headers & Wire Housings
Unit Weight: 12,559 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMP-LATCH Ribbon Cable Connectors

TE Connectivity's (TE) AMP-LATCH connectors are wire-to-board devices used to make the transition between cable and PC board circuitry. The mass termination capabilities of the AMP-LATCH family of connectors have made ribbon cable popular within the Electronics Industry. The ability to terminate up to 64 conductors simultaneously, without stripping or otherwise preparing the cable, saves labor. The AMP-LATCH Line is available in three separate cable centerline spacings, including .050 (1.27), .039 (1.00), and .025 (0.64). Applications include computers/electronics, business equipment, and medical equipment.