1-175102-1

TE Connectivity
571-1-175102-1
1-175102-1

Mfr.:

Description:
Headers & Wire Housings RECEPTACLE CONTACT REEL OF 20000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20.000

Stock:
20.000 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 20000   Multiples: 20000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 20000)
0,032 € 640,00 €
0,027 € 1.080,00 €
0,026 € 1.560,00 €

Alternative Packaging

Packaging:
Cut Tape
Availability:
In Stock
Price:
0,06 €
Min:
100
Packaging:
Reel
Availability:
In Stock
Price:
0,05 €
Min:
1000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Crimp
Socket (Female)
Gold
AMP CT
Common Termination
26 AWG to 22 AWG
- 40 C
+ 105 C
Reel
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Type: Socket (Female)
Current Rating: 4 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 20000
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536904000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.