1-1747822-2

TE Connectivity
571-1-1747822-2
1-1747822-2

Mfr.:

Description:
Headers & Wire Housings 4P RVR/PNL MNT REC HSG 10.16MM PITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95
Can Dispatch Immediately
On Order:
300
Expected 6/1/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,39 € 3,39 €
2,89 € 28,90 €
2,43 € 60,75 €
2,30 € 172,50 €
2,14 € 642,00 €
2,09 € 1.254,00 €
1,90 € 2.280,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
4 Position
10.16 mm (0.4 in)
2 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
D-5000
DYNAMIC SERIES
Wire-to-Board
- 55 C
+ 105 C
Bulk
Brand: TE Connectivity
Contact Type: Socket
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Colour: Black
Housing Gender: Receptacle
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 75
Subcategory: Headers & Wire Housings
Voltage Rating: 630 V
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8547200000
CAHTS:
8536900020
USHTS:
8538906000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99

Dynamic Series Ruggedized Connectors

TE Connectivity's (TE) Dynamic Series Ruggedized Connectors are designed for use in control systems and in a wide range of applications requiring high-density, signal, and power. The series features a ruggedized, industrialized package that provides connector solutions ranging from signal-level circuitry to power circuit connectivity. The portfolio includes wire-to-board, wire-to-panel, and wire-to-wire connectors with a diverse range of housings. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required. A centralized wiring system saves time and costs by offering a modular capability that allows for expansion as needed. Typical applications for TE Dynamic Series Ruggedized Connectors include industrial control, Human Machine Interface (HMI), data communication, robotics, power distribution, and more.