1-1744439-0

TE Connectivity
571-1-1744439-0
1-1744439-0

Mfr.:

Description:
Headers & Wire Housings EP2.5 Shrd HDR ASSY 10P VERT, GW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 8000   Multiples: 8000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,268 € 2.144,00 €
0,264 € 6.336,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
10 Position
2.5 mm (0.098 in)
1 Row
Straight
Pin (Male)
Economy Power 2.5
Wire-to-Board
- 55 C
+ 105 C
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Colour: White
Housing Gender: Plug
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.

Economy Power Connectors

TE Connectivity's (TE) Economy Power Connectors are compact single-row or dual-row crimp connectors based on a 2.5mm (0.098") centerline pitch. The EP 2.5 series comprises housings, contacts, headers, and optional contact retainers. The contact retainers offer terminal position assurance (TPA). When inserted, these optional TPA retainers maintain full contact insertion within the housing. In applications with random vibration, these TE connectors help prevent the contacts from backing out of the housings.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability.