1-1744417-2

TE Connectivity
571-1-1744417-2
1-1744417-2

Mfr.:

Description:
Headers & Wire Housings 12 POS EP 2.5 HSG GLOW WIRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.182

Stock:
1.182 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,241 € 0,24 €
0,203 € 2,03 €
0,181 € 4,53 €
0,173 € 17,30 €
0,152 € 45,60 €
0,134 € 160,80 €
0,128 € 1.228,80 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
12 Position
2.5 mm (0.098 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
Economy Power 2.5
Wire-to-Board
- 55 C
+ 105 C
Bulk
Brand: TE Connectivity
Contact Type: Pin (Male)
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Gender: Plug
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 300
Subcategory: Headers & Wire Housings
Unit Weight: 867 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability. 

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.

Economy Power Connectors

TE Connectivity's (TE) Economy Power Connectors are compact single-row or dual-row crimp connectors based on a 2.5mm (0.098") centerline pitch. The EP 2.5 series comprises housings, contacts, headers, and optional contact retainers. The contact retainers offer terminal position assurance (TPA). When inserted, these optional TPA retainers maintain full contact insertion within the housing. In applications with random vibration, these TE connectors help prevent the contacts from backing out of the housings.