1-1743095-8

TE Connectivity
571-1-1743095-8
1-1743095-8

Mfr.:

Description:
Automotive Connectors LIF HYB 42P CAP ASSY BLU

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,16 € 2,16 €
1,88 € 18,80 €
1,65 € 41,25 €
1,43 € 120,12 €
1,35 € 340,20 €
1,28 € 645,12 €
1,20 € 1.209,60 €
1,16 € 2.923,20 €
1,14 € 5.745,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
Housings
42 Position
Socket (Female)
Blue
Tray
Application: Wire to Wire
Brand: TE Connectivity
Contact Gender: Socket (Female)
Height: 35.4 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 52.1 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 42
Subcategory: Automotive Connectors
Width: 27.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200090
USHTS:
8538906000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.