1-1719503-1

571-1-1719503-1
1-1719503-1

Mfr.:

Description:
Automotive Connectors TAB 2.8x0.8 CONTACT CS SWS Sn (LP)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Terminals
Cable Mount / Free Hanging
Crimp
Tin
Brand: TE Connectivity
Contact Gender: Pin (Male)
Contact Type: Tab
Current Rating: 30 A
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Type: Quick Connect
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.