1-1718492-4

TE Connectivity
571-1-1718492-4
1-1718492-4

Mfr.:

Description:
Automotive Connectors 1.5MM TAB HSG 36POS,ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
322
Expected 7/6/2026
660
Expected 8/3/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,24 € 4,24 €
3,96 € 39,60 €
3,14 € 78,50 €
2,68 € 268,00 €
2,42 € 605,00 €
2,37 € 1.185,00 €
2,22 € 2.197,80 €
2,14 € 5.649,60 €
2,10 € 11.088,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
36 Position
4 mm (0.157 in)
Cable Mount / Free Hanging
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MA
Product Type: Automotive Connectors
Factory Pack Quantity: 330
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200090
CNHTS:
8547200000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99