1-1718324-1

TE Connectivity
571-1-1718324-1
1-1718324-1

Mfr.:

Description:
Automotive Connectors 1.5/2.8MM TAB HSG 62POS ASY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.191

Stock:
1.191
Can Dispatch Immediately
On Order:
1.040
Expected 1/20/2027
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,01 € 12,01 €
11,56 € 115,60 €
11,12 € 278,00 €
10,67 € 533,50 €
10,08 € 806,40 €
9,19 € 2.205,60 €
8,60 € 4.816,00 €
7,89 € 8.205,60 €
2.560 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
62 Position
4 mm, 5 mm
Plug (Male)
Cable Mount / Free Hanging
Crimp
Black
Leavyseal
Bulk
Application: Wire to Wire
Brand: TE Connectivity
Contact Gender: Without Pin Contacts
Contact Type: Tab
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 45.8 mm
Housing Material: Polybutylene Terephthalate (PBT)
Ingress Protection: IP69K
Length: 4.459 in
Locking Mechanism: On the terminal
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 4 Row
Product Type: Automotive Connectors
Row Spacing: 6.3 mm
Factory Pack Quantity: 80
Subcategory: Automotive Connectors
Type: Tab Housing
Voltage Rating: 36 VDC
Width: 70.7 mm
Unit Weight: 80,613 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

LEAVYSEAL Connectors

TE Connectivity's (TE) LEAVYSEAL Connectors are a sealed high pin-count solution offering flexible usage for various applications. With in-line/flange or PCB mount options, arrangements from 15 to 120 positions, and mixed terminal sizes in one housing, LEAVYSEAL provides a large portfolio, including a wide range of accessories. Variants made of flame-retardant UL 94 V-0 material, a high-temperature range of -40 to +140°C, and a high level of IP protection (IP67, IP69K with cover) make TE's LEAVYSEAL Connectors a secure solution for harsh environments. Modifications include reversed exit housings, more flexibility for design-in, and smooth exit housings for jacket wire usage.