1-1717834-4

TE Connectivity
571-1-1717834-4
1-1717834-4

Mfr.:

Description:
Headers & Wire Housings REC HSG 8P X KEY WITH CUTTI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 852

Stock:
852 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,04 € 1,04 €
0,877 € 8,77 €
0,84 € 21,00 €
0,787 € 78,70 €
0,733 € 183,25 €
0,622 € 311,00 €
0,556 € 556,00 €
0,537 € 1.342,50 €
0,486 € 2.430,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
8 Position
2.5 mm (0.098 in)
2 Row
3.75 mm (0.148 in)
Cable Mount / Free Hanging
Crimp
Socket (Female)
D-2000
DYNAMIC SERIES
Wire-to-Board
- 55 C
+ 105 C
Bulk
Brand: TE Connectivity
Contact Type: Socket
Country of Assembly: JP
Country of Diffusion: Not Available
Country of Origin: JP
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Female
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Unit Weight: 2,560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853890000
KRHTS:
8536691000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Dynamic Series Ruggedized Connectors

TE Connectivity's (TE) Dynamic Series Ruggedized Connectors are designed for use in control systems and in a wide range of applications requiring high-density, signal, and power. The series features a ruggedized, industrialized package that provides connector solutions ranging from signal-level circuitry to power circuit connectivity. The portfolio includes wire-to-board, wire-to-panel, and wire-to-wire connectors with a diverse range of housings. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required. A centralized wiring system saves time and costs by offering a modular capability that allows for expansion as needed. Typical applications for TE Dynamic Series Ruggedized Connectors include industrial control, Human Machine Interface (HMI), data communication, robotics, power distribution, and more.