1-1670915-1

TE Connectivity
571-1-1670915-1
1-1670915-1

Mfr.:

Description:
Automotive Connectors 2P Mcon-1.2 Recept Housing Assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.890

Stock:
3.890 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,937 € 0,94 €
0,832 € 8,32 €
0,771 € 19,28 €
0,737 € 73,70 €
0,682 € 170,50 €
0,68 € 340,00 €
0,615 € 2.460,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
2 Position
4 mm (0.157 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
MCON 1.2mm
Application: Wire to Wire
Brand: TE Connectivity
Contact Gender: Without Socket Contacts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Height: 14.8 mm
Housing Material: Polyamide (PA)
Ingress Protection: IP6K9K
Length: 15 mm
Locking Mechanism: On the terminal
Material: Polyamide (PA)
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 2000
Subcategory: Automotive Connectors
Tradename: MCON
Type: Receptacle Housing
Voltage Rating: 12 VDC
Width: 26.5 mm
Unit Weight: 2,179 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

MCON Interconnection System

TE Connectivity's (TE) MCON Interconnection System includes tab and receptacle contacts as well as housings and connectors. MCON contacts are commonly used for electrical and electronic applications for passenger cars and commercial vehicles. The contact design meets standardized blade sizes and interface requirements of the automotive industry. TE MCON connectors offer high reliability for use in the automotive industry. The series offers waterproofing and vibration resistance.