1-166500-2

TE Connectivity
571-1-166500-2
1-166500-2

Mfr.:

Description:
Automotive Connectors TANDEM SPR. STAND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 784000   Multiples: 14000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 14000)
0,118 € 92.512,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,27 €
Min:
1

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Gold
24 AWG
20 AWG
AMPMODU MOD II
Reel
Brand: TE Connectivity
Contact Gender: Socket (Female)
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Automotive Connectors
Factory Pack Quantity: 14000
Subcategory: Automotive Connectors
Type: Contact
Wire Gauge Range: 24 AWG to 20 AWG
Unit Weight: 216 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99