1-163087-1 (Cut Strip)

TE Connectivity
571-1-163087-1-CT
1-163087-1 (Cut Strip)

Mfr.:

Description:
Standard Circular Contacts SOCKET .062 24-20AWG Cut Strip of 100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.600

Stock:
2.600 Can Dispatch Immediately
Factory Lead Time:
47 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,797 € 79,70 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,20 €
Min:
1

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Contacts
RoHS:  
Socket (Female)
13 A
16
Brass
24 AWG to 20 AWG
Crimp
Gold
Stamped and Formed
Multimate Type III+
Cut Tape
Brand: TE Connectivity
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: Multimate
Part # Aliases: 1-163087-1
Unit Weight: 700,033 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.