1-1627057-1

571-1-1627057-1
1-1627057-1

Mfr.:

Description:
Terminals RECEPTACLE, QC 6.3 H1972/150

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.790

Stock:
1.790 Can Dispatch Immediately
Quantities greater than 1790 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,298 € 2,98 €
0,262 € 6,55 €
0,231 € 23,10 €
0,17 € 51,00 €
0,151 € 158,55 €
0,139 € 354,45 €
0,138 € 703,80 €
0,135 € 1.356,75 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Quick Disconnects
Receptacle
Crimp
Female
Not Insulated
6.3 mm
19 AWG
14 AWG
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AU
Length: 19.8 mm
Material: Brass
Maximum Operating Temperature: + 90 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 150
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99