1-1617146-1

TE Connectivity
650-1-1617146-1
1-1617146-1

Mfr.:

Description:
Low Signal Relays - PCB JMGACD-26LW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 50   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,69 € 3.484,50 €
67,30 € 6.730,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Low Signal Relays - PCB
General Purpose Relay
26.5 VDC
DPDT (2 Form C)
1 A
17 mA
Brand: TE Connectivity
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: JMGACD-26LW
Unit Weight: 6,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.