1-1614886-4

TE Connectivity
571-1-1614886-4
1-1614886-4

Mfr.:

Description:
Thin Film Resistors - SMD CPF 0805 39R2 0.1% 25PPM 5K RL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,21 € 2,10 €
0,146 € 14,60 €
0,126 € 31,50 €
0,111 € 55,50 €
0,108 € 108,00 €
0,085 € 425,00 €
0,083 € 2.075,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Thin Film Resistors - SMD
CPF
39.2 Ohms
0.1 %
25 PPM / C
0805
2012
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
USHTS:
8533290000
ECCN:
EAR99

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.