1-1546939-6

TE Connectivity
650-1-1546939-6
1-1546939-6

Mfr.:

Description:
Barrier Terminal Blocks 4PCV-28-008=4PCV ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 540   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,87 € 10.189,80 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
28 Position
8.26 mm
Tri-Barrier, Open Bottom with Standoffs
#4 Series Tri-Barrier
Brand: TE Connectivity
Mounting Angle: Vertical
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 60
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.