1-1546671-0

TE Connectivity
571-1-1546671-0
1-1546671-0

Mfr.:

Description:
Barrier Terminal Blocks 10P.437 DR BARRIER,W/WIR CLMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.977

Stock:
2.977 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2977 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,88 € 4,88 €
4,00 € 40,00 €
3,99 € 199,50 €
3,59 € 359,00 €
3,29 € 822,50 €
3,02 € 1.510,00 €
2,99 € 2.990,00 €
2,77 € 6.925,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
10 Position
11.1 mm
25 A
300 V
22 AWG
14 AWG
Dual Barrier Strip
2 Row
Panel Mount
Black
0.4375 DOUBLE ROW
Bulk
Brand: TE Connectivity
Housing Material: Thermoplastic (TP)
Length: 130 mm
Mounting Angle: Vertical
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Thread Size: 6-32 x 1/4
Unit Weight: 64,180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.