1-1546018-0

571-1-1546018-0
1-1546018-0

Mfr.:

Description:
Pluggable Terminal Blocks 10POS TERMI-BLOK PLUG 90 &180

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pluggable Terminal Blocks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Plugs
10 Position
5 mm
12 A
300 VAC
30 AWG
14 AWG
Black
Bulk
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Mounting Angle: Vertical
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Wire Orientation: Side
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
8536900002
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85369090
ECCN:
EAR99