1-1534126-1

TE Connectivity
571-1-1534126-1
1-1534126-1

Mfr.:

Description:
Automotive Connectors AMP MCP 2.8 SKT HSG .,15POS.ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 207

Stock:
207
Can Dispatch Immediately
On Order:
440
Expected 9/21/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,99 € 8,99 €
7,64 € 76,40 €
7,16 € 179,00 €
6,82 € 341,00 €
6,49 € 649,00 €
5,85 € 1.462,50 €
5,74 € 2.525,60 €
5,42 € 4.769,60 €
2.640 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
15 Position
5 mm (0.197 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
Leavyseal
Bulk
Brand: TE Connectivity
Contact Gender: Without Socket Contacts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MA
Housing Material: Polybutylene Terephthalate (PBT)
Ingress Protection: IP6K9K
Length: 59.2 mm
Locking Mechanism: On the terminal
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 3 Row
Product Type: Automotive Connectors
Row Spacing: 6.9 mm
Factory Pack Quantity: 440
Subcategory: Automotive Connectors
Type: Socket Housing
Voltage Rating: 28 VDC
Width: 40 mm
Unit Weight: 40,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99