1-1473562-6

TE Connectivity
571-1-1473562-6
1-1473562-6

Mfr.:

Description:
Headers & Wire Housings RITS PLUG 6P RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24
Can Dispatch Immediately
On Order:
1.250
Expected 8/3/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,94 € 4,94 €
4,49 € 44,90 €
3,45 € 86,25 €
3,40 € 170,00 €
3,24 € 324,00 €
2,94 € 735,00 €
2,86 € 1.430,00 €
2,80 € 2.800,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
6 Position
2 mm (0.079 in)
1 Row
Cable Mount / Free Hanging
Crimp
Pin (Male)
RITS
Wire-to-Board
- 30 C
+ 75 C
Tube
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Headers & Wire Housings
Factory Pack Quantity: 625
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8536901100
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99