1-1470107-0

TE Connectivity
571-1-1470107-0
1-1470107-0

Mfr.:

Description:
Headers & Wire Housings 2.0MM PITCH CRIMP HOUSING 10P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.954

Stock:
19.954 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,464 € 0,46 €
0,399 € 3,99 €
0,366 € 9,15 €
0,259 € 25,90 €
0,212 € 53,00 €
0,20 € 600,00 €
0,19 € 1.900,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
10 Position
2 mm (0.079 in)
2 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
HPI
Wire-to-Wire
- 25 C
+ 85 C
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Unit Weight: 162 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99