1-146480-8

571-1-146480-8
1-146480-8

Mfr.:

Description:
Board to Board & Mezzanine Connectors 18 MODII HDR SRST UNSHRD STKG

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS: N
Headers
18 Position
2.54 mm (0.1 in)
Solder
3 A
- 65 C
+ 125 C
Tin
Copper Alloy
Thermoplastic (TP)
AMPMODU MOD II
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 100
Subcategory: Board to Board & Mezzanine Connectors
Tradename: AMPMODU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99