1-1420006-1

TE Connectivity
655-1-1420006-1
1-1420006-1

Mfr.:

Description:
Headers & Wire Housings 6 POL INLINE STIFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1200   Multiples: 1200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,773 € 927,60 €
0,764 € 2.750,40 €
0,76 € 4.560,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
Wire Housings
Receptacle Housing
6 Position
2 mm (0.079 in)
1 Row
Cable Mount / Free Hanging
Straight
Brand: TE Connectivity
Product Type: Headers & Wire Housings
Factory Pack Quantity: 600
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.