1-1393771-8

TE Connectivity
655-1-1393771-8
1-1393771-8

Mfr.:

Description:
Reed Relays JWD-171-27

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Reed Relays
RoHS:  
12 VDC
2 Form A (DPST-NO)
500 mA
288 mW
Diode
500 Ohms
Brand: TE Connectivity
Contact Material: Ruthenium
Product Type: Reed Relays
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: JWD-171-27
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
USHTS:
8536410030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TE CONNECTIVITY