1-1393030-3

TE Connectivity
655-1-1393030-3
1-1393030-3

Mfr.:

Description:
Solid State Relays - SSRs SSR-480A125=SSA/SSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
171,20 € 34.240,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
Panel Mount
SSR
Brand: TE Connectivity
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Part # Aliases: SSR-480A125
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536411090
CAHTS:
8536410099
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.

Solid State Relays

TE Connectivity's (TE) Potter & Brumfield Solid State Relays (SSRs) are designed for industrial applications where silent, fast, and long electrical life in switching is required. TE's Potter & Brumfield SSRs are used in heating, power, lighting, and motion applications. The SSRs can operate with low operating times (make/bounce) with practically no limit on the number of switching cycles. The SSRs are ideal for fast- and high-switching cycle requirements and offer a long electrical life since they contain no moving parts.