1-1376392-2

TE Connectivity
571-1-1376392-2
1-1376392-2

Mfr.:

Description:
Automotive Connectors 5MM POWER KEY 4P PLUG 2ROW RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.824

Stock:
9.824 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €
0,463 € 4,63 €
0,259 € 6,48 €
0,256 € 256,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
Housings
4 Position
5 mm (0.197 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
Bulk
Brand: TE Connectivity
Contact Gender: Without Socket Contacts
Product Type: Automotive Connectors
Factory Pack Quantity: 1000
Subcategory: Automotive Connectors
Type: Plug Housing
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CNHTS:
8538900000
CAHTS:
8544200000
USHTS:
8538906000
JPHTS:
8544200000
MXHTS:
85442099
ECCN:
EAR99