1-1376382-2

TE Connectivity
571-1-1376382-2
1-1376382-2

Mfr.:

Description:
Power to the Board 5mm B-T-W Conn. 2P HDR ASSEMBL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.318

Stock:
3.318 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,714 € 0,71 €
0,606 € 6,06 €
0,491 € 49,10 €
0,49 € 98,00 €
0,453 € 271,80 €
0,438 € 438,00 €
0,427 € 1.110,20 €
0,371 € 1.855,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
Power to the Board
Pin (Male)
10 A
300 VAC
2 Power
Through Hole
Solder Pin
5 mm
Bulk
Brand: TE Connectivity
Factory Pack Quantity: 200
Subcategory: Power Connectors
Unit Weight: 856 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.