1-1337452-0

TE Connectivity
571-1-1337452-0
1-1337452-0

Mfr.:

Description:
RF Connectors / Coaxial Connectors BULKHD SOCKET 50 OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.368

Stock:
2.368 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,14 € 5,14 €
4,37 € 43,70 €
4,09 € 102,25 €
3,90 € 195,00 €
3,71 € 371,00 €
3,47 € 867,50 €
3,31 € 1.655,00 €
3,18 € 3.180,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Panel Receptacles
BNC
Jack (Socket)
50 Ohms
4 GHz
Solder Cup
Straight
Standard
Bulkhead - Front Mount
Body Finish: Nickel
Body Material: Brass
Body Style: Bulkhead
Brand: TE Connectivity
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 500 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99