1-1241961-8

TE Connectivity
571-1-1241961-8
1-1241961-8

Mfr.:

Description:
Headers & Wire Housings STD TIM HOUSING MKII 3POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 183

Stock:
183 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 183 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,585 € 0,59 €
0,507 € 5,07 €
0,464 € 11,60 €
0,418 € 41,80 €
0,382 € 95,50 €
0,309 € 309,00 €
0,288 € 576,00 €
0,275 € 1.650,00 €
0,261 € 2.610,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
3 Position
5 mm (0.197 in)
Cable Mount / Free Hanging
Crimp
Bulk
Brand: TE Connectivity
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2000
Subcategory: Headers & Wire Housings
Unit Weight: 1,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.