1-120521-1

TE Connectivity
571-1-120521-1
1-120521-1

Mfr.:

Description:
Board to Board & Mezzanine Connectors 1.0MM-XXH REC 2X032P WITH LOCATING POSTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 3900   Multiples: 3900
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 650)
5,42 € 21.138,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
1 mm Free Height
Reel
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 650
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99