080-0014

TE Connectivity
741-080-0014
080-0014

Mfr.:

Description:
RF Cable Assemblies Cable U.FL - REVERSE POLARITY SMA, 210mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.085

Stock:
1.085 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,66 € 10,66 €
9,24 € 92,40 €
8,66 € 216,50 €
8,25 € 412,50 €
7,85 € 785,00 €
7,38 € 1.845,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Cable Assemblies
RoHS:  
REACH - SVHC:
RP-SMA
Jack (Female)
Bulkhead
U.FL
Jack (Female)
Right Angle
210 mm (8.268 in)
50 Ohms
6 GHz
1.13 mm Coax
Gray
Bulk
Brand: TE Connectivity
Connector A Polarity: Reverse
Connector B Polarity: Normal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Minimum Frequency: 0 Hz
Polarity: Reverse
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 5,670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544429090
CNHTS:
8544421100
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99