08-4-1-26 A

TE Connectivity
571-08-4-1-26A
08-4-1-26 A

Mfr.:

Description:
Toggle Switches Toggle Switch 08-4-1-26 A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 15   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
136,23 € 2.043,45 €
134,47 € 4.034,10 €
132,83 € 7.969,80 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Toggle Switches
Non-Illuminated
Configurable
ON - ON - ON
Panel Mount
Screw
20 A
115 VAC
28 VDC
M12 x .75
Lever
Sealed
Silver
IP68, IP6K8
Bulk
Actuator Style: Lever
Brand: TE Connectivity
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: K1002958
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.