0600-00048

TE Connectivity
814-0600-00048
0600-00048

Mfr.:

Description:
Antennas S467FL-6-PX-915S 7" .5wv 2dBi RA u.FLplg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,21 € 30,21 €
24,04 € 240,40 €
22,40 € 560,00 €
20,98 € 2.098,00 €
19,91 € 4.977,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
REACH - SVHC:
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Passive Antenna
902 MHz
928 MHz
Cellular (NBIoT, LTE)
WiFi
ISM
Whip
Tilt/Swivel
2 dBi
50 Ohms
2
- 25 C
+ 65 C
1 Band
Panel Mount
Connector
IPEX MHF1
915 MHz
199.5 mm
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Factory Pack Quantity: 1
Subcategory: Antennas
Wavelength: 1/2 Wave
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
5A991.g