0600-00030

814-0600-00030
0600-00030

Mfr.:

Description:
Antennas Antenna 3.5" RPSMA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Passive Antenna
902 MHz
928 MHz
Cellular (NBIoT, LTE)
ISM
Whip
Straight
1 dBi
50 Ohms
2
- 25 C
+ 65 C
1 Band
Panel Mount
Connector
RP-SMA Male
915 MHz
88 mm
Brand: TE Connectivity
Factory Pack Quantity: 50
Subcategory: Antennas
Unit Weight: 13,047 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.